This round button switch features a silver plated contact and a maximum operating temperature of 50°C. It has a current rating of 3A and a DC rated voltage of 30V. The switch is available in a panel mount configuration and is RoHS compliant. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16CKW01-1F02-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKW01-1F02-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.