SPDT pushbutton switch featuring alternate ON-ON action. Offers a 3A current rating at 250VAC and 30VDC, with a silver contact material and plating. This panel-mount switch includes both quick connect and solder lug terminations, and is illuminated with green and red LEDs. Rated for 125VAC and 30VDC, it boasts electrical and mechanical lifespans of 100,000 and 200,000 cycles respectively, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches YB16CKW01-2CF24-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16CKW01-2CF24-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKW01-2CF24-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
