
This round button switch is rated for 3A and 125V AC, with a DC rated voltage of 30V. It features a silver plated contact and a SPDT throw configuration. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch is available in a panel mount package and has a maximum operating temperature of 50°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |