This illuminated SPDT switch features a silver contact plating and a current rating of 3A. It has a voltage rating of 125V AC and is compliant with the UL94 V-0 flammability rating. The switch is lead free and has a termination of solder. It is available in a vertical orientation and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |