This SPDT bushing switch features a silver plated contact and a lead free construction. It has a current rating of 3A and a voltage rating of 125V AC. The switch is mounted vertically and has a flammability rating of UL94 V-0. It is packaged in a box with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |