The YB16CKW01-BB is a round button switch with a gold contact plating, rated for 3A and 125V AC. It features a LED illumination type with a white color and is compliant with UL94 V-0 flammability rating. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 70°C and is RoHS compliant.
NKK Switches YB16CKW01-BB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKW01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.