
Illuminated pushbutton switch featuring SPDT/DPDT functionality with an ON-ON action. Rated for 3A at 250VAC and 30VDC, it offers gold-plated contacts and a mechanical life of 200,000 cycles. This panel-mount switch utilizes LED illumination in white and blue, with a flammability rating of UL94 V-0. Termination options include quick connect and solder lug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16CKW01-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKW01-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.