
Illuminated pushbutton switch featuring a square button actuator and SPDT alternate action. Rated for 3A at 250VAC and 30VDC, with silver contacts and silver plating. Offers both quick connect and solder lug termination for panel mounting. Features a green lamp illumination and a mechanical life of 200,000 cycles, with an electrical life of 100,000 cycles. Operating temperature range from -25°C to 50°C.
NKK Switches YB16KKW01-05-FB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW01-05-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.