This square actuator on-on switch has a current rating of 3A and a DC rated voltage of 30V. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is available in a panel mount configuration with a snap-in termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |