
This 28V DPDT pushbutton switch features gold contact plating and an illumination color of white. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The switch is rated for a DC voltage of 28V and has a termination type of solder. It is part of the YB series and has a throw configuration of DPDT.
Sign in to ask questions about the NKK Switches YB16RKG01-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16RKG01-BB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKG01-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.