
SPDT illuminated pushbutton switch featuring alternate action (ON-ON) with a rectangular button. Offers silver contacts with silver plating, rated for 3A at 250VAC and 30VDC. This panel-mount switch includes quick connect and solder lug termination options, with an electrical life of 100,000 cycles and mechanical life of 200,000 cycles. Operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating with red LED illumination.
NKK Switches YB16RKW01-5C-JC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.