
Illuminated pushbutton switch featuring SPDT alternate action, offering ON-ON functionality. Rated for 3A at 250VAC and 30VDC, with silver contacts and silver plating. This panel-mount switch includes a green LED illumination and terminates via solder lugs, with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches YB16RKW01-5F12-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16RKW01-5F12-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKW01-5F12-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.