This 30V 3A panel mount switch features a square button actuator with blue illumination. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 50°C. It is suitable for use in applications where a high current rating is required.
Sign in to ask questions about the NKK Switches YB16SKW01-05-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16SKW01-05-GB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-05-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.