
Illuminated pushbutton switch featuring a square actuator and SPDT throw configuration. Offers a 3A current rating at 250VAC and 30VDC, with a silver contact material and plating. This panel-mount switch provides alternate ON-ON functionality and utilizes LED illumination in green. Designed for a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, it operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches YB16SKW01-1F02-JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16SKW01-1F02-JA technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-1F02-JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
