
Illuminated pushbutton switch featuring a square button actuator and SPDT alternate contact configuration. Offers a 3A current rating at 250VAC and 30VDC, with a silver contact material and plating. Designed for panel mounting with quick connect or solder lug termination, boasting electrical and mechanical life cycles of 100,000 and 200,000 respectively. Operates within a temperature range of -25°C to 50°C and features red LED illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16SKW01-5C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-5C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
