
This square button pushbutton switch has a silver contact plating and is rated for 3A and 30V DC. It can withstand 100,000 cycles of electrical life and 200,000 cycles of mechanical life. The switch is suitable for operating temperatures between -25°C and 50°C and is packaged in a tray with one unit per package. The switch is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches YB16SKW01-5D05-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16SKW01-5D05-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-5D05-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
