
The YB16SKW01-5D12-JD is an orange LED illuminated SPDT on-on switch from NKK Switches. It features a silver contact plating and a maximum operating temperature of 50°C. The switch has a current rating of 3A and a voltage rating of 125V AC. It is also compliant with UL94 V-0 flammability rating and RoHS. The switch is available in bulk packaging and can be mounted using a bushing, panel, or front mount.
Sign in to ask questions about the NKK Switches YB16SKW01-5D12-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16SKW01-5D12-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW01-5D12-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.