This silver-plated SPDT pushbutton switch has a current rating of 3A and a voltage rating of 125V AC. It is lead free and meets the UL94 V-0 flammability rating. The switch is illuminated with a green light and has a vertical orientation. It is available in a single unit quantity and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |