
This blue LED illuminated square button switch features a silver contact plating, a maximum operating temperature of 50°C, and a minimum operating temperature of -25°C. It has a current rating of 3A and a voltage rating of 125V AC. The switch is rated for 100,000 cycles of electrical life and 200,000 cycles of mechanical life. It is RoHS compliant and has a UL94 V-0 flammability rating.
NKK Switches YB16SKW01-6G-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.