This SPDT pushbutton switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 125V AC. It is designed for bushing mount applications and has a flammability rating of UL94 V-0. The switch is lead free and has a solder termination. It is available in a package quantity of 10.
NKK Switches YB16SKW01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.