
This DPDT illuminated pushbutton switch features a current rating of 3A and a voltage rating of 125V AC. The switch has a gold contact plating and is RoHS compliant. It is part of the YB series and has a termination of solder. The switch meets the flammability rating of UL94 V-0 and is suitable for use in applications where illumination is required.
Sign in to ask questions about the NKK Switches YB16SKW03-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16SKW03-BB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16SKW03-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.