This round button switch features a green LED illumination and is rated for 28V. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards. It is suitable for panel mount applications and has a maximum operating temperature of 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16WCKG01-1F02-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKG01-1F02-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.