
This round button switch features orange LED illumination and is rated for 28V. It has an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The switch is water resistant and dust tight, meeting IP65 standards. It operates within a temperature range of -25°C to 50°C and is RoHS compliant.
NKK Switches YB16WCKG01-5D12-JD technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKG01-5D12-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
