This 28V SPDT bushing mount pushbutton switch features LED illumination and an IP65 rating. It is lead free and has a gold contact plating. The switch is rated for use in environments with a DC voltage of up to 28V. It is suitable for applications requiring a high level of environmental sealing.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |