
This silver-plated SPDT on-on panel mount switch has a current rating of 3A and a voltage rating of 125V AC or 30V DC. It is rated for 100,000 cycles of electrical life and 200,000 cycles of mechanical life. The switch is available in a panel mount configuration with a bushing, panel, or front mount option. It is compliant with IP65, water resistant, and dust tight ratings, and has a flammability rating of UL94 V-0.
NKK Switches YB16WCKW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01 to view detailed technical specifications.
No datasheet is available for this part.