
Illuminated pushbutton switch featuring SPDT alternate action with a green LED illumination. Offers a 3A current rating at 250VAC and 30VDC, with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Panel mountable via bushing, it includes quick connect and solder lug termination options. Rated IP65 for water and dust resistance, with a flammability rating of UL94 V-0.
NKK Switches YB16WCKW01-1F05-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-1F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.