
This round button switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 3A at 30V DC and 125V AC, and is compliant with RoHS regulations. It is available in a snap-in mount configuration and has an illumination type of LED with a red color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16WCKW01-5C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WCKW01-5C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.