This DPDT pushbutton switch has a contact current rating of 3A and a voltage rating of 125V AC. It features gold plating and a sealed mount orientation. The switch is lead free and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Sealed |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |