Illuminated pushbutton switch featuring an amber LED and a rectangular actuator. SPDT, ON ON alternate action configuration with 3 terminals. Rated for 0.1A at 28VAC/30VDC and 0.4VA at 28VAC/28VDC. Quick connect and solder lug termination, panel mountable with a 16mm round cutout. Electrical life of 100,000 cycles, operating temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16WRKG01-1D24-JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rectangular Button |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 32.6 |
| Body Height (mm) | 6.1 |
| Bushing Length (mm) | 9.4 |
| Terminal Length (mm) | 7.3 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@28VAC 30VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 100000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches YB16WRKG01-1D24-JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.