
This orange LED illuminated on-on SPDT switch features a gold contact plating and a mechanical life of 200,000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 28V AC and 28V DC, and is compliant with RoHS regulations. It is available in a panel mount configuration with a bushing, panel, and front mount option.
NKK Switches YB16WRKG01-5D24-JD technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WRKG01-5D24-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.