This silver plated SPDT on-on panel mount switch features a current rating of 3A and a DC rated voltage of 30V. It has a voltage rating of 125V AC and can withstand 100,000 electrical cycles. The switch is also rated for 200,000 mechanical cycles and has a maximum operating temperature of 50°C. It is available in a bulk packaging and is RoHS compliant.
NKK Switches YB16WRKW01-5D12-JD technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WRKW01-5D12-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.