Illuminated pushbutton switch featuring a square button actuator and SPDT throw configuration. Offers On-On switching with gold-plated brass contacts, rated for 0.1A at 28VAC/28VDC. Provides 100,000 electrical cycles and 200,000 mechanical cycles, with LED illumination. Panel mountable with quick connect/solder lug termination, IP65 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16WSKG01-1C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKG01-1C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
