
Illuminated pushbutton switch featuring a square button actuator and SPDT alternate contact configuration. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Durable construction includes brass contacts with gold plating, providing 100,000 electrical and 200,000 mechanical life cycles. Panel-mount design with vertical orientation and quick connect/solder lug termination. IP65 rated for water and dust resistance, operating within a -25°C to 50°C temperature range.
NKK Switches YB16WSKG01-6B-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKG01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.