
This square button switch features a silver-plated contact and a 3A current rating. It has a 100,000-hour electrical life and a 200,000-cycle mechanical life. The switch is rated for operation between -25°C and 50°C and is compliant with IP65, UL94 V-0, and RoHS standards. It is available in a panel mount package with a bushing and front mount configuration.
Sign in to ask questions about the NKK Switches YB16WSKW01-1D24-JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16WSKW01-1D24-JE technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-1D24-JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
