
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact configuration. Rated for 3A at 250VAC and 30VDC, with gold/silver plated silver contacts. Offers a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Panel mount design with quick connect/solder lug termination, sealed to IP65 for water and dust resistance. Includes red LED illumination and operates within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches YB16WSKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16WSKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Sealed, Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
