This SPDT switch features a contact current rating of 3A and a voltage rating of 125V AC. It has a gold-plated contact and is lead-free. The switch is sealed and has a vertical orientation, with a solder termination. It is part of the YB series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Sealed |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |