
Illuminated pushbutton switch featuring a square button actuator and SPDT momentary contact configuration. Rated for 3A at 125VAC and 30VDC, with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Offers vertical orientation, panel mounting via bushing, and solder termination. IP65 rated for water and dust resistance, with an orange LED illumination.
NKK Switches YB16WSKW01-5D24-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-5D24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.