
Illuminated pushbutton switch featuring a square actuator and SPDT alternate action (ON-ON) function. Rated for 3A at 250VAC and 30VDC, with gold-plated contacts and a 125VAC rating. Offers 2 positions, 1 pole, and vertical orientation with quick connect/solder lug termination. Features LED illumination in green, a mechanical life of 200,000 cycles, and electrical life of 100,000 cycles. Sealed panel mount design with IP65, water-resistant, and dust-tight ratings.
Sign in to ask questions about the NKK Switches YB16WSKW01-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB16WSKW01-5F-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Sealed, Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKW01-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.