
The YB215CWCKG01-5C-CB is a 28V round flush panel mount on-mom SPDT switch from NKK Switches. It features a round button actuator and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is illuminated with an LED and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for use in IP65 environments and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches YB215CWCKG01-5C-CB technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.