
This round button flush switch features a green LED illumination and a maximum operating temperature of 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and DC and is compliant with RoHS regulations. It has an IP65 rating for water resistance and dust tightness.
NKK Switches YB215CWCKG01-5F12-FB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKG01-5F12-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
