This is a round, flush, button-style pushbutton switch with a green LED illumination. It features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is rated for 28V AC and 28V DC and is compliant with IP65, water-resistant, and dust-tight ratings. The switch is available in a single unit and is packaged in bulk.
NKK Switches YB215CWCKG01/CUL-5F12-JB technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKG01/CUL-5F12-JB to view detailed technical specifications.
No datasheet is available for this part.