
Pushbutton Switches 0.4VAMAX@28VAC/DCMAX SPDT ON(ON) Au RATED
NKK Switches YB215CWCKG01/CUL-N-JB technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKG01/CUL-N-JB to view detailed technical specifications.
No datasheet is available for this part.