
NKK Switches YB215CWCKW01-5D24-EB technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKW01-5D24-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.