This 30V DC rated, 125V AC rated panel mount switch features a round, flush actuator with a mechanical life of 1 million cycles and an electrical life of 100,000 cycles. It is illuminated by an LED and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for IP65, water resistant and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a single unit per package.
Sign in to ask questions about the NKK Switches YB215CWCKW01-6F-JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB215CWCKW01-6F-JS technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWCKW01-6F-JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.