
Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder Lug
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |