
This snap-in panel mount switch features a SPDT throw configuration, a 3A current rating, and a 30V DC rated voltage. It can operate at temperatures between -25°C and 50°C and is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch is water resistant and dust tight to IP65 standards and has a silver-plated contact. It is available in a black color with an orange illumination type and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |