
This 3A SPDT on-mom panel mount switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a gold contact plating and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is RoHS compliant and has an IP65 rating for water resistance and dust tightness. It is available in bulk packaging and has a solder termination.
Sign in to ask questions about the NKK Switches YB215CWSKW01-N-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB215CWSKW01-N-CB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB215CWSKW01-N-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.