
This panel mount pushbutton switch features a round, flush actuator with a silver contact plating and a black color. It has a current rating of 3A and a DC rated voltage of 30V. The switch is rated for 100,000 cycles of electrical life and 200,000 cycles of mechanical life. It is also compliant with IP65, water resistant and dust tight, and meets RoHS requirements. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches YB216CWCKW01-5C-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB216CWCKW01-5C-CB technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5C-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
