
Illuminated pushbutton switch featuring an ON-ON SPDT alternate action with a flush, round black button. Rated for 3A at 250VAC and 30VDC, this panel-mount switch offers silver-plated bronze contacts and terminates via solder or quick connect. It boasts IP65 sealing for water and dust resistance, a mechanical life of 200,000 cycles, and an electrical life of 100,000 cycles. The orange LED illumination is powered by a separate circuit, and the component operates within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches YB216CWCKW01-5D05-EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB216CWCKW01-5D05-EB technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5D05-EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.