This panel mount pushbutton switch features a round actuator with a bronze contact material and silver plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 3A at 30V DC and 125V AC, with an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. It is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches YB216CWCKW01-5D24-EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB216CWCKW01-5D24-EB technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB216CWCKW01-5D24-EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
